1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43634A2188M000

DigiKey Part Number
495-B43634A2188M000-ND
Manufacturer
Manufacturer Product Number
B43634A2188M000
Description
CAP ALUM 1800UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
60mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.67 A @ 100 Hz
Impedance
95 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,66000 €16,66 €
1012,44200 €124,42 €
8010,32375 €825,90 €
1609,97300 €1.595,68 €
Manufacturers Standard Package
Unit Price without VAT:16,66000 €
Unit Price with VAT:20,15860 €