
B43630A9108M000 | |
|---|---|
DigiKey Part Number | 495-B43630A9108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43630A9108M000 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.94 A @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 10 | 11,95100 € | 119,51 € |
| 60 | 10,11967 € | 607,18 € |
| 120 | 9,61583 € | 1.153,90 € |
| 540 | 9,52380 € | 5.142,85 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 19,40840 € |

