Direct



B43601A5477M000 | |
|---|---|
DigiKey Part Number | 495-6307-ND |
Manufacturer | |
Manufacturer Product Number | B43601A5477M000 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 230mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7 A @ 100 Hz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 7,91800 € | 2.533,76 € |
| Unit Price without VAT: | 7,91800 € |
|---|---|
| Unit Price with VAT: | 9,58078 € |


