B41821A2477M000 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 9.291
Unit Price: 0,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 296
Unit Price: 0,41000 €
Datasheet

Upgrade


Rubycon
In Stock: 923
Unit Price: 0,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Upgrade


Rubycon
In Stock: 15.465
Unit Price: 0,33000 €
Datasheet

Upgrade


Rubycon
In Stock: 5.679
Unit Price: 0,38000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.715
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 42.808
Unit Price: 0,39000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 27.290
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 150.234
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.772
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 301
Unit Price: 0,43000 €
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821A2477M000

DigiKey Part Number
B41821A2477M000-ND
Manufacturer
Manufacturer Product Number
B41821A2477M000
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
1Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes