New at DigiKey
68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40910A0686M100

DigiKey Part Number
495-B40910A0686M100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B40910A0686M100
Description
CAP ALUM POLY HYB 68UF 80V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
TDK
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Features
High Vibration
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,82851 €2.485,53 €
Manufacturers Standard Package
Unit Price without VAT:0,82851 €
Unit Price with VAT:1,00250 €