
B32924C3225M189 | |
|---|---|
DigiKey Part Number | 495-6921-2-ND - Tape & Reel (TR) 495-6921-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32924C3225M189 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 1,02200 € | 51,10 € |
| 100 | 0,94870 € | 94,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80376 € | 200,94 € |
| 500 | 0,76078 € | 380,39 € |
| 750 | 0,73928 € | 554,46 € |
| 1.250 | 0,71542 € | 894,27 € |
| 1.750 | 0,70149 € | 1.227,61 € |
| 2.500 | 0,68807 € | 1.720,17 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |

