B32923C3224M289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 71
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,49487 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,49269 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,47388 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,81471 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,86331 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42022 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43054 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39917 €
Datasheet
0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3224M289

DigiKey Part Number
495-B32923C3224M289CT-ND - Cut Tape (CT)
495-B32923C3224M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32923C3224M289
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3224M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52000 €5,20 €
500,40440 €20,22 €
1000,36870 €36,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6800,28453 €193,48 €
1.3600,26825 €364,82 €
2.0400,26010 €530,60 €
3.4000,25106 €853,60 €
4.7600,24578 €1.169,91 €
6.8000,24070 €1.636,76 €
8.1600,23830 €1.944,53 €
16.3200,23019 €3.756,70 €
17.0000,22976 €3.905,92 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €