0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3224M189

DigiKey Part Number
495-B32923C3224M189TR-ND - Tape & Reel (TR)
495-B32923C3224M189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32923C3224M189
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3224M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53600 €5,36 €
500,41660 €20,83 €
1000,37970 €37,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,28379 €198,65 €
1.4000,26764 €374,70 €
2.1000,25955 €545,05 €
3.5000,25059 €877,06 €
4.9000,24535 €1.202,22 €
7.0000,24031 €1.682,17 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,01640 €