
B32922C3684M289 | |
|---|---|
DigiKey Part Number | 495-76978-1-ND - Cut Tape (CT) 495-76978-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3684M289 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3684M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,63900 € | 31,95 € |
| 100 | 0,58760 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 0,45960 € | 243,59 € |
| 1.060 | 0,43521 € | 461,32 € |
| 1.590 | 0,42301 € | 672,59 € |
| 2.650 | 0,40947 € | 1.085,10 € |
| 3.710 | 0,40156 € | 1.489,79 € |
| 5.300 | 0,39395 € | 2.087,93 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

