
B32653A6474J289 | |
|---|---|
DigiKey Part Number | 495-B32653A6474J289CT-ND - Cut Tape (CT) 495-B32653A6474J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32653A6474J289 |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A6474J289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,96200 € | 48,10 € |
| 100 | 0,89190 € | 89,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 0,73032 € | 270,22 € |
| 740 | 0,69355 € | 513,23 € |
| 1.110 | 0,67514 € | 749,41 € |
| 1.850 | 0,65474 € | 1.211,27 € |
| 2.590 | 0,64280 € | 1.664,85 € |
| 3.700 | 0,63132 € | 2.335,88 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

