
B32652A2472K189 | |
|---|---|
DigiKey Part Number | B32652A2472K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32652A2472K189 |
Description | CAP FILM 4700PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A2472K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,26421 € | 739,79 € |
| Unit Price without VAT: | 0,26421 € |
|---|---|
| Unit Price with VAT: | 0,31969 € |

