10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A6103K000

DigiKey Part Number
495-4831-ND
Manufacturer
Manufacturer Product Number
B32621A6103K000
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A6103K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.681
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40200 €4,02 €
500,30900 €15,45 €
1000,28030 €28,03 €
5000,23198 €115,99 €
1.0000,21702 €217,02 €
3.0000,19856 €595,68 €
5.0000,19173 €958,65 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €