
B32620J0222J189 | |
|---|---|
DigiKey Part Number | 495-B32620J0222J189TR-ND - Tape & Reel (TR) 495-B32620J0222J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32620J0222J189 |
Description | CAP FILM 2200PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620J0222J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,30390 € | 30,39 € |
| 500 | 0,25150 € | 125,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,21076 € | 295,06 € |
| 2.800 | 0,19956 € | 558,77 € |
| 4.200 | 0,19395 € | 814,59 € |
| 7.000 | 0,18774 € | 1.314,18 € |
| 9.800 | 0,18411 € | 1.804,28 € |
| 14.000 | 0,18062 € | 2.528,68 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

