Image for B32559C8332K289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32559C8332K289

DigiKey Part Number
495-2899-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32559C8332K289
Description
CAP FILM 3300PF 630VDC RADIAL
Customer Reference
Detailed Description
Film Capacitor 400V 630V Polyester, Metallized Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.276" L x 0.138" W (7.00mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types