B32529E6333J189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,12239 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,12085 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,22669 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,22669 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,22669 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,22669 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,22463 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,22463 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,20556 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,20217 €
Datasheet
0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529E6333J189

DigiKey Part Number
B32529E6333J189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32529E6333J189
Description
CAP FILM 0.033UF 5% 400VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529E6333J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,12239 €734,34 €
Manufacturers Standard Package
Unit Price without VAT:0,12239 €
Unit Price with VAT:0,14809 €