
B32529E6103K289 | |
|---|---|
DigiKey Part Number | 495-B32529E6103K289CT-ND - Cut Tape (CT) 495-B32529E6103K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529E6103K289 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6103K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14400 € | 14,40 € |
| 500 | 0,11484 € | 57,42 € |
| 1.000 | 0,10585 € | 105,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,08824 € | 238,25 € |
| 5.400 | 0,08308 € | 448,63 € |
| 8.100 | 0,08049 € | 651,97 € |
| 13.500 | 0,07763 € | 1.048,01 € |
| 18.900 | 0,07596 € | 1.435,64 € |
| 27.000 | 0,07435 € | 2.007,45 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

