
B32529C6103K189 | |
|---|---|
DigiKey Part Number | 495-5016-2-ND - Tape & Reel (TR) 495-5016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6103K189 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6103K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,09228 € | 46,14 € |
| 1.000 | 0,08467 € | 84,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,07098 € | 170,35 € |
| 4.800 | 0,06648 € | 319,10 € |
| 7.200 | 0,06422 € | 462,38 € |
| 12.000 | 0,06172 € | 740,64 € |
| 16.800 | 0,06026 € | 1.012,37 € |
| 24.000 | 0,05885 € | 1.412,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

