
B32529C3474J289 | |
|---|---|
DigiKey Part Number | 495-4914-1-ND - Cut Tape (CT) 495-4914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3474J289 |
Description | CAP FILM 0.47UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3474J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,40980 € | 40,98 € |
| 500 | 0,34386 € | 171,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29833 € | 298,33 € |
| 2.000 | 0,28285 € | 565,70 € |
| 3.000 | 0,27509 € | 825,27 € |
| 5.000 | 0,26649 € | 1.332,45 € |
| 7.000 | 0,26147 € | 1.830,29 € |
| 10.000 | 0,25663 € | 2.566,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

