
B32522N3105K189 | |
|---|---|
DigiKey Part Number | 495-6815-2-ND - Tape & Reel (TR) 495-6815-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522N3105K189 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N3105K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,36620 € | 18,31 € |
| 100 | 0,33290 € | 33,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,24700 € | 172,90 € |
| 1.400 | 0,23240 € | 325,36 € |
| 2.100 | 0,22510 € | 472,71 € |
| 3.500 | 0,21700 € | 759,50 € |
| 4.900 | 0,21226 € | 1.040,07 € |
| 7.000 | 0,20771 € | 1.453,97 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

