



HAL3930DJ-A | |
|---|---|
DigiKey Part Number | 246-HAL3930DJ-ACT-ND - Cut Tape (CT) 246-HAL3930DJ-ADKR-ND - Digi-Reel® 246-HAL3930DJ-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAL3930DJ-A |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 16V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,89600 € | 14,48 € |
| 10 | 2,76900 € | 27,69 € |
| 25 | 2,61720 € | 65,43 € |
| 50 | 2,51340 € | 125,67 € |
| 100 | 2,41830 € | 241,83 € |
| 500 | 2,22722 € | 1.113,61 € |
| 1.000 | 2,15607 € | 2.156,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,04205 € | 7.147,18 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,92040 € |

