


Z10-40 | |
|---|---|
DigiKey Part Number | 285-Z10-40-ND |
Manufacturer | |
Manufacturer Product Number | Z10-40 |
Description | BENCH TOP POWER SUPPLIES |
Customer Reference | |
Detailed Description | 0 ~ 10VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 40A Output 400W Features Programmable, RS-232, RS-485, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 264VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 10VDC | |
Current - Output | 0 ~ 40A | |
Display Type | Digital | |
Number of Characters | 4 (2) | |
Size / Dimension | 13.780" L x 2.760" W x 3.270" H (350.01mm x 70.10mm x 83.06mm) | |
Features | Programmable, RS-232, RS-485, USB Interface | |
Power (Watts) | 400W | |
Accuracy - Voltmeter; Ammeter | 0.5% + 4 digits | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 2mA | |
Current Regulation - Load | 0.01% + 5mA | |
Ripple | 5mV | |
Weight | - |

