


PAH450S48-48 | |
|---|---|
DigiKey Part Number | 285-PAH450S48-48-ND |
Manufacturer | |
Manufacturer Product Number | PAH450S48-48 |
Description | DC DC CONVERTER 48V 450W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 9.4A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAH450S48-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9.4A | |
Power (Watts) | 450 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,95000 € | 162,95 € |
| 10 | 132,40300 € | 1.324,03 € |
| Unit Price without VAT: | 162,95000 € |
|---|---|
| Unit Price with VAT: | 197,16950 € |

