Image for 10136354-001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136354-001LF

DigiKey Part Number
10136354-001LF-ND
Manufacturer
Manufacturer Product Number
10136354-001LF
Description
CONN AUDIO JACK 3.5MM
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Gender
-
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
-
Termination
-
Shielding
-
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.