
1708002 | |
|---|---|
DigiKey Part Number | 5614-1708002-ND 5614-1708002-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1708002 |
Description | (J)-Y(ST)Y...LG 2X2X0,8 BMK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Red 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,68200 € | 8,41 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,50040 € | 37,51 € |
| 50 | 1,42860 € | 71,43 € |
| 100 | 1,35940 € | 135,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72808 € | 728,08 € |
| 2.000 | 0,69174 € | 1.383,48 € |
| 3.000 | 0,67117 € | 2.013,51 € |
| 5.000 | 0,64594 € | 3.229,70 € |
| 7.000 | 0,62973 € | 4.408,11 € |
| 10.000 | 0,61318 € | 6.131,80 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

