
LS35-36 | |
|---|---|
DigiKey Part Number | 285-1895-ND |
Manufacturer | |
Manufacturer Product Number | LS35-36 |
Description | AC/DC CONVERTER 36V 35W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS35-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,59000 € | 35,59 € |
| 10 | 33,19200 € | 331,92 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 43,06390 € |












