
VLS5045EX-2R2N | |
|---|---|
DigiKey Part Number | 445-174850-2-ND - Tape & Reel (TR) 445-174850-1-ND - Cut Tape (CT) 445-174850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-2R2N |
Description | FIXED IND 2.2UH 4.7A 28.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.7 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-2R2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,19000 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14807 € | 222,11 € |
| 3.000 | 0,13961 € | 418,83 € |
| 4.500 | 0,13490 € | 607,05 € |
| 7.500 | 0,12919 € | 968,92 € |
| 10.500 | 0,12557 € | 1.318,48 € |
| 15.000 | 0,12184 € | 1.827,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |



