MFR Recommended

B40600A7787M001 | |
|---|---|
DigiKey Part Number | 495-B40600A7787M001-ND |
Manufacturer | |
Manufacturer Product Number | B40600A7787M001 |
Description | CAP ALUM HYBRID 780UF 20% 35V TH |
Customer Reference | |
Detailed Description | 780 µF 35 V Aluminum - Polymer Capacitors Axial, Can 5.1mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40600A7787M001 Models |
Category | ESR (Equivalent Series Resistance) 5.1mOhm |
Manufacturer TDK | Lifetime @ Temp. 4000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Obsolete | Applications Automotive |
Type Hybrid | Ripple Current @ High Frequency 7.4 A @ 20 kHz |
Capacitance 780 µF | Size / Dimension 0.551" Dia x 0.984" L (14.00mm x 25.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40600C7787M001 | TDK | 0 | 495-B40600C7787M001-ND | 2,24502 € | MFR Recommended |


