SPM3012T-1R5M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 15.830
Unit Price: 0,90000 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3012T-1R5M

DigiKey Part Number
445-8724-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPM3012T-1R5M
Description
FIXED IND 1.5UH 2.5A 90 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3012T-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes