
MPZ1608Y151BTA00 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y151BTA00TR-ND - Tape & Reel (TR) 445-MPZ1608Y151BTA00CT-ND - Cut Tape (CT) 445-MPZ1608Y151BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y151BTA00 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y151BTA00 Models |
Category | Current Rating (Max) 1.8A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03390 € | 3,39 € |
| 250 | 0,02924 € | 7,31 € |
| 500 | 0,02604 € | 13,02 € |
| 1.000 | 0,02308 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01729 € | 69,16 € |
| 8.000 | 0,01499 € | 119,92 € |
| 12.000 | 0,01372 € | 164,64 € |
| 20.000 | 0,01339 € | 267,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |





