
SPM5030VT-2R2M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VT-2R2M-DTR-ND - Tape & Reel (TR) 445-SPM5030VT-2R2M-DCT-ND - Cut Tape (CT) 445-SPM5030VT-2R2M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VT-2R2M-D |
Description | FIXED IND 2.2UH 6.6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.6 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VT-2R2M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 5030 |
Tolerance ±20% | Size / Dimension 0.209" L x 0.201" W (5.30mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,67920 € | 16,98 € |
| 50 | 0,64040 € | 32,02 € |
| 100 | 0,60380 € | 60,38 € |
| 250 | 0,55860 € | 139,65 € |
| 500 | 0,52668 € | 263,34 € |
| 1.000 | 0,49663 € | 496,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45495 € | 909,90 € |
| 4.000 | 0,42907 € | 1.716,28 € |
| 6.000 | 0,41464 € | 2.487,84 € |
| 10.000 | 0,39882 € | 3.988,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

