Direct
Similar
Similar
Similar

FK24X7R1E475KR006 | |
|---|---|
DigiKey Part Number | FK24X7R1E475KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7R1E475KR006 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1E475KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1E475KRT06 | TDK | 9.028 | 445-173373-1-ND | 0,43000 € | Direct |
| FG20X7R1E475KNT06 | TDK | 5.352 | 445-173295-1-ND | 0,65000 € | Similar |
| FG20X7S2A475KRT06 | TDK | 8.294 | 445-173304-1-ND | 1,16000 € | Similar |
| FG26X7R1H475KRT06 | TDK | 15.261 | 445-173442-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10484 € | 209,68 € |
| Unit Price without VAT: | 0,10484 € |
|---|---|
| Unit Price with VAT: | 0,12686 € |




