Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

FK16X7R1E475KR020 | |
|---|---|
DigiKey Part Number | 445-8354-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1E475KR020 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1E475KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1E475KRT00 | TDK | 1.093 | 445-181222-ND | 0,42000 € | Direct |
| FK14X7R1E475KR020 | TDK | 222 | 445-FK14X7R1E475KR020-ND | 0,38000 € | Direct |
| FG16X7R1H475KRT00 | TDK | 0 | FG16X7R1H475KRT00-ND | 0,27818 € | Upgrade |
| FG11X7S2A475KRT00 | TDK | 0 | FG11X7S2A475KRT00-ND | 0,45610 € | Similar |
| FK11X7S1H475KR020 | TDK | 339 | 445-8272-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15568 € | 77,84 € |
| Unit Price without VAT: | 0,15568 € |
|---|---|
| Unit Price with VAT: | 0,18837 € |








