5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2E562JNT06

DigiKey Part Number
445-173341-1-ND - Cut Tape (CT)
445-173341-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2E562JNT06
Description
CAP CER 5600PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2E562JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
500,17260 €8,63 €
1000,15430 €15,43 €
5000,12332 €61,66 €
1.0000,11378 €113,78 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10290 €205,80 €
4.0000,09663 €386,52 €
6.0000,09349 €560,94 €
10.0000,09001 €900,10 €
14.0000,08798 €1.231,72 €
20.0000,08602 €1.720,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €