CKG57KX7R1H106M335JH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.181
Unit Price: 4,07000 €
Datasheet

Similar


TDK
In Stock: 2.841
Unit Price: 4,07000 €
Datasheet

Similar


TDK
In Stock: 22.633
Unit Price: 4,07000 €
Datasheet

Similar


TDK
In Stock: 3.113
Unit Price: 3,93000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.125
Unit Price: 5,58000 €
Datasheet
10 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead

CKG57KX7R1H106M335JH

DigiKey Part Number
445-4101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG57KX7R1H106M335JH
Description
CAP CER 10UF 50V X7R SMD
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R1H106M335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57KX7S1H106M335JHTDK2.181445-10464-1-ND4,07000 €Similar
CKG57KX7S2A106K335JHTDK2.841445-10466-1-ND4,07000 €Similar
CKG57KX7S2A106M335JHTDK22.633445-5216-1-ND4,07000 €Similar
CKG57NX7R1H106M500JHTDK3.113445-2399-1-ND3,93000 €Similar
KTJ101B106M55BFT00Chemi-Con1.125565-KTJ101B106M55BFT00CT-ND5,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes