0.1µF Isolated Capacitor 2 Array 6.3 V X5R 0302 (0806 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCN27X5R0J104M045BK

DigiKey Part Number
445-10286-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCN27X5R0J104M045BK
Description
CAP ARRAY 0.1UF 6.3V X5R 0302
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 2 Array 6.3 V X5R 0302 (0806 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
2
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
X5R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0302 (0806 Metric)
Capacitance
0.1µF
Supplier Device Package
0302 (0906 Metric)
Tolerance
±20%
Size / Dimension
0.035" L x 0.024" W (0.90mm x 0.60mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.020" (0.50mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.