

CGJ4J2X7R0J105K125AA | |
|---|---|
DigiKey Part Number | 445-8203-2-ND - Tape & Reel (TR) 445-8203-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R0J105K125AA |
Description | CAP CER 1UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R0J105K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1C105K125AA | TDK | 21.394 | 445-5689-1-ND | 0,14000 € | MFR Recommended |
| CGJ4J2X7R1A105K125AA | TDK | 2.980 | 445-8194-1-ND | 0,35000 € | Upgrade |
| CGJ4J2X7R1C105K125AA | TDK | 2.631 | 445-8189-1-ND | 0,41000 € | Upgrade |
| C0805T105K4RALTU | KEMET | 15.798 | 399-C0805T105K4RALTUCT-ND | 1,68000 € | Direct |
| CC0805KKX7R5BB105 | YAGEO | 14.427 | 311-3418-1-ND | 0,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,13424 € | 67,12 € |
| 1.000 | 0,12414 € | 124,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10260 € | 205,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

