

CGJ2B2C0G1H102J050BA | |
|---|---|
DigiKey Part Number | 445-8065-2-ND - Tape & Reel (TR) 445-8065-1-ND - Cut Tape (CT) 445-8065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H102J050BA |
Description | CAP CER 1000PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H102J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H102J050BA | TDK | 1.301 | 445-6885-1-ND | 0,11000 € | Parametric Equivalent |
| C0402T102J5RCLTU | KEMET | 0 | 399-C0402T102J5RCLTUTR-ND | 0,35720 € | Similar |
| AC0402JRNPO9BN102 | YAGEO | 3.702 | 13-AC0402JRNPO9BN102CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C102J5GACAUTO | KEMET | 226.106 | 399-12992-1-ND | 0,32000 € | Parametric Equivalent |
| C0402C102J5GECAUTO | KEMET | 16.279 | 399-C0402C102J5GECAUTOCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06120 € | 6,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,04632 € | 23,16 € |
| 1.000 | 0,04147 € | 41,47 € |
| 2.500 | 0,03631 € | 90,78 € |
| 5.000 | 0,03319 € | 165,95 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

