

CGA6M3X8R1C685K200AB | |
|---|---|
DigiKey Part Number | 445-13058-2-ND - Tape & Reel (TR) 445-13058-1-ND - Cut Tape (CT) 445-13058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X8R1C685K200AB |
Description | CAP CER 6.8UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X8R1C685K200AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M1X8R1E685K200AC | TDK | 1.940 | 445-174831-1-ND | 1,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,73080 € | 36,54 € |
| 100 | 0,67360 € | 67,36 € |
| 500 | 0,57712 € | 288,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53162 € | 531,62 € |
| 2.000 | 0,50775 € | 1.015,50 € |
| 3.000 | 0,49578 € | 1.487,34 € |
| 5.000 | 0,48252 € | 2.412,60 € |
| 7.000 | 0,47477 € | 3.323,39 € |
| 10.000 | 0,46731 € | 4.673,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

