

CGA6N2C0G2A473J230AA | |
|---|---|
DigiKey Part Number | 445-5799-2-ND - Tape & Reel (TR) 445-5799-1-ND - Cut Tape (CT) 445-5799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N2C0G2A473J230AA |
Description | CAP CER 0.047UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N2C0G2A473J230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56080 € | 28,04 € |
| 100 | 0,51420 € | 51,42 € |
| 500 | 0,43544 € | 217,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39933 € | 399,33 € |
| 2.000 | 0,37985 € | 759,70 € |
| 3.000 | 0,37009 € | 1.110,27 € |
| 5.000 | 0,35928 € | 1.796,40 € |
| 7.000 | 0,35296 € | 2.470,72 € |
| 10.000 | 0,34688 € | 3.468,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

