
CGA4J1X7T0J226M125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X7T0J226M125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X7T0J226M125ACCT-ND - Cut Tape (CT) 445-CGA4J1X7T0J226M125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7T0J226M125AC |
Description | AUTOMOTIVE GRADE,0805,X7T,6.3V,2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7T0J226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17724 € | 88,62 € |
| 1.000 | 0,16469 € | 164,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14995 € | 299,90 € |
| 4.000 | 0,14170 € | 566,80 € |
| 6.000 | 0,13757 € | 825,42 € |
| 10.000 | 0,13299 € | 1.329,90 € |
| 14.000 | 0,13031 € | 1.824,34 € |
| 20.000 | 0,12773 € | 2.554,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

