

C3225X7R2J683K200AA | |
|---|---|
DigiKey Part Number | 445-4504-2-ND - Tape & Reel (TR) 445-4504-1-ND - Cut Tape (CT) 445-4504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J683K200AA |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J683K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25300 € | 25,30 € |
| 500 | 0,20734 € | 103,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18771 € | 187,71 € |
| 2.000 | 0,17644 € | 352,88 € |
| 3.000 | 0,17078 € | 512,34 € |
| 5.000 | 0,16453 € | 822,65 € |
| 7.000 | 0,16087 € | 1.126,09 € |
| 10.000 | 0,15735 € | 1.573,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

