10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1C106M160AA

DigiKey Part Number
445-1426-2-ND - Tape & Reel (TR)
445-1426-1-ND - Cut Tape (CT)
445-1426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1C106M160AA
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1C106M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1C106K160AATDK194.938445-4052-1-ND0,24000 €Upgrade
C3216X5R1E106K085ACTDK64.538445-14677-1-ND0,46000 €Upgrade
C3216X5R1E106K160ABTDK9.720445-6862-1-ND0,52000 €Upgrade
C3216X5R1E106M085ACTDK31.421445-14678-1-ND0,46000 €Upgrade
C3216X5R1E106M160ABTDK44.710445-7708-1-ND0,52000 €Upgrade
In-Stock: 92.055
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
500,09460 €4,73 €
1000,08340 €8,34 €
5000,06456 €32,28 €
1.0000,05876 €58,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05246 €104,92 €
4.0000,04866 €194,64 €
6.0000,04676 €280,56 €
10.0000,04465 €446,50 €
14.0000,04342 €607,88 €
20.0000,04223 €844,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €