

C3216X5R1A476M160AB | |
|---|---|
DigiKey Part Number | 445-6006-2-ND - Tape & Reel (TR) 445-6006-1-ND - Cut Tape (CT) 445-6006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A476M160AB |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1A476M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,34820 € | 17,41 € |
| 100 | 0,31600 € | 31,60 € |
| 500 | 0,26174 € | 130,87 € |
| 1.000 | 0,24495 € | 244,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22455 € | 449,10 € |
| 4.000 | 0,21351 € | 854,04 € |
| 6.000 | 0,20798 € | 1.247,88 € |
| 10.000 | 0,20185 € | 2.018,50 € |
| 14.000 | 0,19826 € | 2.775,64 € |
| 20.000 | 0,19482 € | 3.896,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

