Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar


C1608CH1H010C080AA | |
|---|---|
DigiKey Part Number | 445-11028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H010C080AA |
Description | CAP CER 1PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H010C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A010C080AA | TDK | 4.661 | 445-11107-1-ND | 0,12000 € | Upgrade |
| C1608C0G1H010C080AA | TDK | 11.759 | 445-5009-1-ND | 0,09000 € | Similar |
| C0603C109B5GACTU | KEMET | 11.004 | 399-9961-1-ND | 0,49000 € | Upgrade |
| C0603C109C2GACTU | KEMET | 0 | 399-C0603C109C2GACTUTR-ND | 0,09409 € | Upgrade |
| C0603C109C5GACTU | KEMET | 18.342 | 399-C0603C109C5GACTUCT-ND | 0,31000 € | Upgrade |




