Similar
Similar
Similar


C1005JB1E684K050BC | |
|---|---|
DigiKey Part Number | 445-10976-2-ND - Tape & Reel (TR) 445-10976-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E684K050BC |
Description | CAP CER 0.68UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E684K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E684K050BC | TDK | 22.651 | 445-13841-1-ND | 0,13000 € | Similar |
| C1005X5R1V684K050BC | TDK | 16.078 | 445-13868-1-ND | 0,14000 € | Similar |
| CL05A474KA5NNNC | Samsung Electro-Mechanics | 109.010 | 1276-1477-1-ND | 0,15000 € | Similar |



