22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H220G050BA

DigiKey Part Number
445-5363-2-ND - Tape & Reel (TR)
445-5363-1-ND - Cut Tape (CT)
445-5363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H220G050BA
Description
CAP CER 22PF 50V C0G 0402
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H220G050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H220F050BATDK17.806445-5360-1-ND0,34000 €Upgrade
GRM1555C1H220GA01DMurata Electronics56.279490-6219-1-ND0,08000 €Direct
KGM05ACG1H220GHKYOCERA AVX43.324478-KGM05ACG1H220GHCT-ND0,43000 €Direct
GRM1555C1H220FA01DMurata Electronics149.372490-8589-1-ND0,08000 €Upgrade
KGM05ACG1H220FHKYOCERA AVX36.091478-KGM05ACG1H220FHCT-ND0,44000 €Upgrade
In-Stock: 11.611
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11320 €5,66 €
1000,10030 €10,03 €
5000,07842 €39,21 €
1.0000,07169 €71,69 €
2.5000,06458 €161,45 €
5.0000,06031 €301,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05516 €551,60 €
20.0000,05235 €1.047,00 €
30.0000,05094 €1.528,20 €
50.0000,04938 €2.469,00 €
70.0000,04846 €3.392,20 €
100.0000,04758 €4.758,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €