Direct
Direct
Direct



C1005C0G1H090C050BA | |
|---|---|
DigiKey Part Number | 445-4894-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H090C050BA |
Description | CAP CER 9PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H090C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A9R0CAT2A | KYOCERA AVX | 0 | 04025A9R0CAT2A-ND | 0,04249 € | Direct |
| CL05C090CB5NNNC | Samsung Electro-Mechanics | 437.403 | 1276-1616-1-ND | 0,08000 € | Direct |
| GRM1555C1H9R0CA01D | Murata Electronics | 37.067 | 490-8232-1-ND | 0,08000 € | Direct |




