




AA-024-24-22-00-00 | |
|---|---|
DigiKey Part Number | 1487-1155-ND |
Manufacturer | |
Manufacturer Product Number | AA-024-24-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly |
Datasheet | Datasheet |
EDA/CAD Models | AA-024-24-22-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | - | |
Weight | 1.3 lbs (589.7 g) | |
Dimensions - Overall | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,02000 € | 267,02 € |
| 5 | 250,87000 € | 1.254,35 € |
| 10 | 244,22000 € | 2.442,20 € |
| 25 | 235,70160 € | 5.892,54 € |
| Unit Price without VAT: | 267,02000 € |
|---|---|
| Unit Price with VAT: | 323,09420 € |


