


387009469 | |
|---|---|
DigiKey Part Number | 1487-387009469-ND |
Manufacturer | |
Manufacturer Product Number | 387009469 |
Description | UTX6,24,F1,5555,TA,EP,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 100W @ 27°C 6.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 55.00mm L x 55.00mm W | |
Qmax @ Th | 100W @ 27°C | |
Delta Tmax @ Th | 71.7°C @ 27°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 6.1 A | |
Voltage - Max | 27.6 V | |
Resistance | 4.26 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,54000 € | 60,54 € |
| 5 | 56,88200 € | 284,41 € |
| 12 | 54,98333 € | 659,80 € |
| 36 | 52,69111 € | 1.896,88 € |
| 60 | 51,65833 € | 3.099,50 € |
| 108 | 50,49537 € | 5.453,50 € |
| Unit Price without VAT: | 60,54000 € |
|---|---|
| Unit Price with VAT: | 73,25340 € |

