
TMU50C53 | |
|---|---|
DigiKey Part Number | 931-TMU50C53TR-ND - Tape & Reel (TR) 931-TMU50C53CT-ND - Cut Tape (CT) 931-TMU50C53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU50C53 |
Description | LAN TRANSFORMER, DUAL 1G BASE-T, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.093" L x 0.287" W (27.75mm x 7.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 5,70900 € | 57,09 € |
| 25 | 5,47760 € | 136,94 € |
| 50 | 5,30760 € | 265,38 € |
| 100 | 5,14220 € | 514,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,79864 € | 2.159,39 € |
| 900 | 4,64718 € | 4.182,46 € |
| 1.350 | 4,56055 € | 6.156,74 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,64720 € |

